Pulse ElectronicsPA4333.682NLTInductor Surface Mount
Inductor Power Shielded Drum Core 6.8uH 20% 1MHz Iron 3.2A 0.064Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Iron | |
| 6.8u | |
| 20% | |
| 1M | |
| 3.2 | |
| 3.2 | |
| 0.064 | |
| 14M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3.2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

