Pulse ElectronicsPA4332.222NLTInductor Surface Mount
Inductor Power Shielded Drum Core 2.2uH 20% 1MHz Iron 4.3A 0.048Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Iron | |
| 2.2u | |
| 20% | |
| 1M | |
| 4.3 | |
| 6.1 | |
| 0.048 | |
| 25M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

