Pulse ElectronicsPA4332.103NLTInductor Surface Mount
Inductor Power Shielded Drum Core 10uH 20% 1MHz Iron 2A 0.216Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Iron | |
| 10u | |
| 20% | |
| 1M | |
| 2 | |
| 2.8 | |
| 0.216 | |
| 11M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

