Pulse ElectronicsPA4320.473NLTInductor Surface Mount
Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 4.2A 0.056Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 4.2 | |
| 5.8 | |
| 0.056 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 10.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

