Pulse ElectronicsPA4304.272NLTInductor Surface Mount

Inductor Power Shielded Drum Core 2.7uH 30% 100KHz 6.1A 0.0165Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PA4304.272NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 2.7u H. This SMD inductor has a maximum DC current of 6.1 A with a maximum resistance of 16.5m Ohm. This device utilizes drum core technology. Its test frequency is 100K Hz. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep.

Import TariffMay apply to this part

2,353 parts: Ships tomorrow

    Total$101.95Price for 199

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,353 parts
      • Price: $0.5123

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.