Pulse ElectronicsPA4303.684NLTInductor Surface Mount
Inductor Power Shielded Drum Core 680uH 20% 100KHz 0.37A 1.72Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 680u | |
| 20% | |
| 100K | |
| 0.37 | |
| 0.37 | |
| 1.72 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 4.5 |
Use this power PA4303.684NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 1.72 Ohm. Its test frequency is 100K Hz. It has an inductance of 680u H. This device is made with drum core technology. This product is 12.5 mm long, 4.5 mm tall and 12.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

