Pulse ElectronicsPA4303.103NLTInductor Surface Mount

Inductor Power Shielded Drum Core 10uH 20% 100KHz 3.9A 0.039Ohm DCR T/R

Save valuable space on a PCB with this power PA4303.103NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with drum core technology. This product is 12.5 mm long, 4.5 mm tall and 12.5 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.9 A with a maximum resistance of 39m Ohm. It has an inductance of 10u H.

Import TariffMay apply to this part

1,447 parts: Ships tomorrow

    Total$102.10Price for 209

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,447 parts
      • Price: $0.4885

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.