Pulse ElectronicsPA4302.224NLTInductor Surface Mount
Inductor Power Shielded Drum Core 220uH 20% 100KHz 0.72A 0.765Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 220u | |
| 20% | |
| 100K | |
| 0.72 | |
| 0.72 | |
| 0.765 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 5.6 |
Use this power PA4302.224NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 220u H. This product is 7.5 mm long, 5.6 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 720m A with a maximum resistance of 765m Ohm. This device is made with drum core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

