Pulse ElectronicsPA4301.154NLTInductor Surface Mount
Inductor Power Shielded Drum Core 150uH 20% 100KHz 0.41A 0.806Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 150u | |
| 20% | |
| 100K | |
| 0.41 | |
| 0.41 | |
| 0.806 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3 |
Save valuable space on a PCB with this power PA4301.154NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 410m A with a maximum resistance of 806m Ohm. This product is 7.2 mm long, 3 mm tall and 7.2 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 150u H. This device is made with drum core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

