Pulse ElectronicsPA4300.473NLTInductor Surface Mount

Inductor Power Shielded Drum Core 47uH 20% 100KHz 0.61A 0.26Ohm DCR T/R

Use this power PA4300.473NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 610m A with a maximum resistance of 260m Ohm. This device utilizes drum core technology. It has a tolerance of 20%. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. Its test frequency is 100K Hz.

Import TariffMay apply to this part

5,990 parts: Ships in 2 days

    Total$102.26Price for 345

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5,990 parts
      • Price: $0.2964

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.