| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| DC | |
| 0.2 | |
| -40 | |
| 130 | |
| Package Height | 14.73(Max) mm |
| Package Width | 53.3(Max) mm |
| Package Length | 56.9(Max) mm |
| PCB changed | 3 |
| 3 |
Use this PA3209NL current sensor from Pulse to ensure that proper levels of current are passing through your electronic device. It has an operating frequency of 100 kHz. This part has a minimum operating temperature of -40 °C and a maximum of 130 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

