Pulse ElectronicsPA2983.650HLTInductor Surface Mount
Inductor Power Bead Wirewound 0.065uH/0.06uH 15% 100KHz 24A 0.00033Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Bead | |
| Wirewound | |
| 0.065u(OCL)/0.06u | |
| 15% | |
| 100K | |
| 24 | |
| 29.5 | |
| 0.00033(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 5 | |
| 4 |
This power bead PA2983.650HLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. This product is 4 mm long, 4 mm tall and 5 mm deep. It has an inductance of 65n/60n(Rated) H. This device is made with wirewound technology. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 24 A with a maximum resistance of 330u(Typ) Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

