Pulse ElectronicsPA2607.231NLTInductor Surface Mount
Inductor Power Bead Wirewound 0.23uH/0.208uH 15% 100KHz 37A 0.00029Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Bead | |
| Wirewound | |
| 0.23u(OCL)/0.208u | |
| 15% | |
| 100K | |
| 37 | |
| 43(Typ) | |
| 0.00029(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 10.41 | |
| Surface Mount | |
| 7.9 | |
| 7.5 |
This power bead PA2607.231NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 10.41 mm long, 7.5 mm tall and 7.9 mm deep. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 37 A with a maximum resistance of 290u(Typ) Ohm. It has an inductance of 230n/208n(Rated) H. It has a tolerance of 15%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

