Pulse ElectronicsPA2607.181NLInductor Surface Mount
Inductor Power Bead Wirewound 0.175uH 15% 100KHz 41A 0.00029Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Bead | |
| Wirewound | |
| 0.175u | |
| 15% | |
| 100K | |
| 41 | |
| 62(Typ) | |
| 0.00029(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| 10.41 | |
| Surface Mount | |
| 7.9 | |
| 7.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power bead PA2607.181NL surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has a tolerance of 15%. This device is made with wirewound technology. This product is 10.41 mm long, 7.6 mm tall and 7.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 175n H. This SMD inductor has a maximum DC current of 41 A with a maximum resistance of 290u(Typ) Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

