Pulse ElectronicsPA2467NLSwitching Transformers
Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 2:1.1:1 | |
| 57V | |
| 12V | |
| 0.089/0.096 | |
| 0.0028 | |
| 250 | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 130 | |
| EP13 | |
| 14 | |
| 17.65 | |
| 12.32 |
If your switched-mode power supply gets its power from an AC power line then it will need this PA2467NL switching transformer from Pulse for galvanic isolation. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 10 terminals. The maximum DCR on the primary side is 0.089/0.096 Ohm, while its 0.0028 Ohm on the secondary side. It also has a flyback transformer. This product is 14 mm long, 12.32 mm tall and 17.65 mm deep. It has a turn ratio of 2:1.1:1.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

