Pulse ElectronicsPA2050.393NLInductor Surface Mount
Inductor Power Wirewound 38.9uH/37.5uH 10% 6A 0.0188Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 38.9u(OCL)/37.5u | |
| 20 | |
| 10% | |
| 6 | |
| 6.3 | |
| 0.0188(Typ) | |
| 3 | |
| -55 | |
| 130 | |
| 22.23 | |
| Surface Mount | |
| 19.05 | |
| 12.2 |
Save valuable space on a PCB with this power PA2050.393NL surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 18.8m Ohm. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 38.9u/37.5u(Rated) H. This product is 22.23 mm long, 12.2 mm tall and 19.05 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

