Pulse ElectronicsPA2050.193NLInductor Surface Mount

Inductor Power Wirewound 19.4uH 10% 8.5A 0.0126Ohm DCR

This power PA2050.193NL surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 130 °C. This SMD inductor has a maximum DC current of 8.5 A with a maximum resistance of 12.6m Ohm. This product is 22.23 mm long, 12.2 mm tall and 19.05 mm deep. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 19.4u H.

1,343 parts: Ships in 8 days

    Total$3.80Price for 1

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,343 parts
      • Price: $3.80

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.