Pulse ElectronicsPA1735NLSwitching Transformers
Switching Transformer 5.33:2.67:1 0.039Ohm/0.23Ohm Prim. DCR 0.0035Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 5.33:2.67:1 | |
| 72V | |
| 5V | |
| 0.039/0.23 | |
| 0.0035 | |
| 200 | |
| 95W | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 130 | |
| 21.84 | |
| 29.21 | |
| 11.43 |
Easily achieve galvanic isolation in your switch mode power supply circuit with this specially engineered PA1735NL switching transformer from Pulse. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 12 terminals. It has a turn ratio of 5.33:2.67:1. It also has a flyback transformer. This product is 21.84 mm long, 11.43 mm tall and 29.21 mm deep. The maximum DCR on the primary side is 0.039/0.23 Ohm, while its 0.0035 Ohm on the secondary side.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

