Pulse ElectronicsPA1528ANLSwitching Transformers
Switching Transformer 2.13:0.88:1 0.058Ohm/0.077Ohm Prim. DCR 0.027Ohm Sec. DCR 27W 10 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 2.13:0.88:1 | |
| 33V to 57V/12.5V | |
| 15V | |
| 0.058/0.077 | |
| 0.027 | |
| 200 | |
| 27W | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 130 | |
| EP13 | |
| 14 | |
| 17.65 | |
| 12.32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

