Pulse ElectronicsPA1494.362NLTInductor Surface Mount
Inductor Power Wirewound 3.6uH/3.3uH 15% 17A 0.0018Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 3.6u(OCL)/3.3u | |
| 15% | |
| 17 | |
| 20 | |
| 0.0018 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 19.81 | |
| Surface Mount | |
| 19.56 | |
| 7.37 |
Use this power PA1494.362NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 19.81 mm long, 7.37 mm tall and 19.56 mm deep. It has an inductance of 3.3u/3.6u(Rated) H. This device is made with wirewound technology. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 17 A with a maximum resistance of 1.8m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

