Pulse ElectronicsPA0511.221NLTInductor Surface Mount

Inductor Power Bead Shielded Wirewound 0.22uH/0.176uH 20% 25A 0.00039Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power bead PA0511.221NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. This product is 10.2 mm long, 4.96 mm tall and 7 mm deep. It has an inductance of 220n/176n(Rated) H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 25 A with a maximum resistance of 390u Ohm.

1,750 parts: Ships in 2 days

    Total$760.00Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,750 parts
      • Price: $0.76

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.