Pulse ElectronicsPA0491NLTSwitching Transformers
Switching Transformer 8:2 0.035Ohm Prim. DCR 0.0013Ohm Sec. DCR 100W 11 Terminal Screw SMD
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Planar Transformer | |
| 8:2 | |
| 48V | |
| 5V | |
| 0.035 | |
| 0.0013 | |
| 700 | |
| 100W | |
| Screw | |
| Surface Mount | |
| 11 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 20.07 | |
| 23.37 | |
| 8.6 |
If your electronics project requires mains power then this PA0491NLT power transformer from Pulse will transfer energy between circuits by means of inductive coupling. This power transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 11 terminals. It has a turn ratio of 8:2. It also has a high frequency planar transformer. This product is 20.07 mm long, 8.6 mm tall and 23.37 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
