Top Searched

Pulse ElectronicsPA0367ANLTSwitching Transformers

Switching Transformer 1:12 0.18Ohm Prim. DCR 0.018Ohm Sec. DCR 4 Terminal SMD

If your switched-mode power supply gets its power from an AC power line then it will need this PA0367ANLT switching transformer from Pulse for galvanic isolation. This switching transformer has an operating temperature range of -40 °C to 130 °C. It has 4 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It also has a flyback transformer. It has a turn ratio of 1:12. This product is 11.68 mm long, 5.2 mm tall and 11.68 mm deep. The maximum DCR on the primary side is 0.18 Ohm, while its 0.018 Ohm on the secondary side.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$1.94Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $1.935
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $1.935

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.