NXP SemiconductorsP89LPC936FDH,518Microcontrollers - MCUs
MCU 8-bit 80C51 CISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 89LP | |
| CISC | |
| 80C51 | |
| 8051 | |
| 18 | |
| 18 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 26 | |
| 2 | |
| 1 | |
| 2 | |
| 8/8 | |
| 8/8 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 1500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

