NXP SemiconductorsP87C51MC2BA/02,529Microcontrollers - MCUs
MCU 8-bit 80C51 CISC 96KB EPROM 3.3V/5V 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 1 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| P87 | |
| CISC | |
| 80C51 | |
| 8051 | |
| 24 | |
| 24 | |
| 8 | |
| EPROM | |
| 96KB | |
| 3KB | |
| Yes | |
| SPI/UART | |
| 34 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Crucial to any electronic system is this P87C51MC2BA/02,529 microcontroller from NXP Semiconductors, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This device is based on the 80C51 core architecture. This is a 8 bit processor. Its eprom program memory is 96KB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

