Top Searched
NXP SemiconductorsP82B96TD,112Signal Buffers and Repeaters
I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 0.4 | |
| I2C | |
| 7(Max) | |
| 2 | |
| 15 | |
| 2.5|3.3|5|9|12 | |
| 2.5 | |
| 300 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

