| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 8 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 28.45 | |
| 10.67 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal P8-8R-T wire terminal from Panduit. This product is 28.45 mm long and 10.67 mm. Its wire is 8 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

