CUI IncP7824-500DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 24V 0.3A 7.2W 3-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 90 | |
| 24 | |
| 0.3 | |
| 7.2 | |
| DC/DC | |
| 330(Typ) | |
| Yes | |
| 2% | |
| 2.5% | |
| 93 | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.5 mm |
| Package Width | 9 mm |
| Package Length | 11.5 mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

