CUI IncP7812-2000-SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 2A 24W 3-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 2 | |
| 8 | |
| 12|24 | |
| 36 | |
| -12|12 | |
| 2 | |
| 24 | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 1.5% | |
| 0.8% | |
| 96(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.5 |
| Package Width | 9 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

