YAGEOP6SMB130CA/TR13Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 111V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 124 | |
| 179 | |
| 111 | |
| 3.4 | |
| 1 | |
| 1 | |
| 600(Min) | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

