LittelfuseP6KE8.2ATransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 7.02V 600W 2-Pin DO-15 T/R

Save yourself hassle by equipping your device with Littelfuse's P6KE8.2A TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 200 μA. This device's maximum clamping voltage is 12.1 V and minimum breakdown voltage is 7.79 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0826
    1. 4000+$0.0826
    2. 8000+$0.0770

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.