onsemiP6KE7V5CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.13 | |
| 11.3 | |
| 6.4 | |
| 55 | |
| 1000 | |
| 10 | |
| 600 | |
| http://download.siliconexpert.com/pdfs/2018/3/6/7/12/49/205/ons_/manual/p6ke7v5ca_pulsepowerratingcurve.jpg | |
| http://download.siliconexpert.com/pdfs/2018/3/6/7/12/23/347/ons_/manual/p6ke7v5ca_powerdissipationderatingcurve.jpg | |
| http://download.siliconexpert.com/pdfs/2018/3/6/7/12/47/65/ons_/manual/p6ke7v5ca_pulsederatingcurve.jpg | |
| http://download.siliconexpert.com/pdfs/2018/3/6/7/12/59/456/ons_/manual/p6ke7v5ca_pulsewaveformcurve.jpg | |
| -55 | |
| 175 | |
| 5000@Ta=75C | |
| 0.4 | |
| Tape and Reel | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

