Diodes IncorporatedP6KE75ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 64.7V 600W 2-Pin DO-15
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 71.3 | |
| 103 | |
| 64.7 | |
| 5.8 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

