STMicroelectronicsP6KE6V8CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 5.8V 600W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 6.45 | |
| 13.4 | |
| 5.8 | |
| 57 | |
| 20000 | |
| 10 | |
| 600 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Diameter | 3.53(Max) |
| Mounting | Through Hole |
| Package Length | 6.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' P6KE6V8CA TVS diode. Its maximum leakage current is 20000 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. Its peak pulse power dissipation is 600 W. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

