LittelfuseP6KE6.8A-BTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 5.8V 600W 2-Pin DO-15 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.45 | |
| 10.5 | |
| 5.8 | |
| 3.5 | |
| 100 | |
| 58.1 | |
| 1000 | |
| 10 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| 0.4 | |
| Bulk | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this P6KE6.8A-B TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 10.5 V and minimum breakdown voltage is 6.45 V. Its maximum leakage current is 1000 μA. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

