LittelfuseP6KE30ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
28.5 | |
41.4 | |
25.6 | |
3.5 | |
100 | |
14.7 | |
1 | |
1 | |
600 | |
-55 | |
175 | |
5000 | |
0.4 | |
Tape and Reel | |
Diameter | 3.6(Max) mm |
Mounting | Through Hole |
Package Length | 7.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.