| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 25.7 |
| Maximum Clamping Voltage (V) | 37.5 |
| Maximum Reverse Stand-Off Voltage (V) | 23.1 |
| Maximum Peak Pulse Current (A) | 16 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 600(Min) |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| Pin Count | 2 |
| Lead Shape | Through Hole |