Comchip TechnologyP6KE24A-GTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 20.5V 600W 2-Pin DO-15 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 22.8 | |
| 33.2 | |
| 20.5 | |
| 18.07 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Ammo | |
| Diameter | 3.61(Max) |
| Mounting | Through Hole |
| Package Length | 7.63(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

