Diotec Semiconductor AGP6KE22ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 18.8V 600W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 20.9 | |
| 30.6 | |
| 18.8 | |
| 3.5 | |
| 100 | |
| 20 | |
| 1 | |
| 1 | |
| 600 | |
| -50 | |
| 150 | |
| Commercial | |
| Ammo | |
| Diameter | 3 mm |
| Mounting | Through Hole |
| Package Length | 6.3 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

