YAGEOP6KE20CA-AT/BTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 17.1V 600W 2-Pin DO-15 Box Automotive AEC-Q101
| Compliant with Exemption | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 19 | |
| 27.7 | |
| 17.1 | |
| 22 | |
| 1 | |
| 1 | |
| 600(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

