Taiwan SemiconductorP6KE20A A0GTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 17.1V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 19 | |
| 27.7 | |
| 17.1 | |
| 100 | |
| 22 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000@Ta=70C | |
| 0.4 | |
| Tape and Reel | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

