VishayP6KE200CA-E3/54Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 171V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 190 | |
| 274 | |
| 171 | |
| 2.2 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| 5000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Get protected with this P6KE200CA-E3/54 TVS diode manufactured from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

