VishayP6KE200A-E3/73Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 171V 600W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 190 | |
| 274 | |
| 171 | |
| 2.2 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Vishay's P6KE200A-E3/73 TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

