STMicroelectronicsP6KE18CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 15V 600W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 17.1 | |
| 32.5 | |
| 15 | |
| 24 | |
| 500 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Diameter | 3.53(Max) |
| Mounting | Through Hole |
| Package Length | 6.75(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

