Micro Commercial ComponentsP6KE18CA-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 15.3V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 17.1 | |
| 25.2 | |
| 15.3 | |
| 24 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Micro Commercial Components' P6KE18CA-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 25.2 V and minimum breakdown voltage is 17.1 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

