VishayP6KE11CA-E3/54Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 9.4V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 10.5 | |
| 15.6 | |
| 9.4 | |
| 38.5 | |
| 10 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| 5000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.55(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
This P6KE11CA-E3/54 TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. Its maximum leakage current is 10 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

