Micro Commercial ComponentsP6KE11A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 9.4V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 10.5 | |
| 15.6 | |
| 9.4 | |
| 38 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this P6KE11A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 15.6 V and minimum breakdown voltage is 10.5 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

