YAGEOP6KE10A/TR13Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 8.55V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 9.5 | |
| 14.5 | |
| 8.55 | |
| 42.1 | |
| 10 | |
| 1 | |
| 600(Min) | |
| -55 | |
| 150 | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

