| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 95 |
| Maximum Clamping Voltage (V) | 137 |
| Maximum Reverse Stand-Off Voltage (V) | 85.5 |
| Maximum Peak Pulse Current (A) | 4.4 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Diameter | 3.61(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.63(Max) mm |
| PCB changed | 2 |
| Pin Count | 2 |