PanduitP6-56R-TConnector Terminals
Ring Tongue Terminal 6AWG Copper 33.78mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 6 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 33.78 | |
| 15.75 | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal P6-56R-T wire terminal from Panduit. This product is 33.78 mm long and 15.75 mm. Its wire is 6 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

